C0603X332G5JAC7867
C0603X332G5JAC7867
Description:
KC 3,3nF 0603 2% 50V N750 STAG
Supplier:
KEMET a YAGEO company
Matchcode:
KC3,3N0603N750050G NORMSTAG
Rutronik No.:
KKH4119
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL PAP
Find Alternatives
- C(N)
- 3,3n F
- Case size
- 0603
- Dielectric
- N750
- V(N)
- 50 V
- Tolerance
- 2%
- Product status
- PRODUCTION
- Design / type
- STAG
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 5 mm
- Termination
- NISN
- Length
- 1,6 mm
- Diameter/width
- 0,8 mm
- Height
- 0,8 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0603
- Style
- CHIP
- ECCN
- EAR99
- Country
- Mexico
- Supplier Lead time
- 21 weeks