C052K330K2X5CA7301
C052K330K2X5CA7301
Description:
KV 33pF 200V 10% BX RM5,0
Supplier:
KEMET a YAGEO company
Matchcode:
KV33P5,0BX200K NORM
Rutronik No.:
KKS5660
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- C(N)
- 33p F
- V(N)
- 200 V
- Pitch
- 5 mm
- Dielectric
- BX
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- MOULDED
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 4.83 mm
- Diameter/width
- 2.29 mm
- Height
- 4.83 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 12.7 mm
- RoHS Status
- Non-RoHS
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 27 weeks