ALS30A103DE063
ALS30A103DE063
Description:
ALS30 10000uF 63V 20% 36x82
Supplier:
KEMET a YAGEO company
Matchcode:
SBC10000U63V12,8
Rutronik No.:
KEL25992
Unit Pack:
50
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 10000 µF
- V(N)
- 63 V
- Style
- SCREW
- Rutronik size
- 36x82 mm
- Pitch
- 12.8 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 11000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- TERM. M8
- Supp. case size
- 36x82 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 26 weeks