Cart

ZV 60 K 2220 801 NI R1 HT

KEKO

ZV 2220 DC=85V CL=165V 6,2J
Supplier: KEKO Varicon
Matchcode: VC60V2220
Rutronik No.: WVDR2745
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL
Soon available
0.72 $
720.00 $

Prices

1,000 0.72 $
2,000 0.7083 $
3,000 0.6963 $
4,000 0.678 $
6,000 0.6602 $

Parameter

Package
2220
U(AC)
60 V
U(CL)
165 V
U(DC)
85 V
Max.current
800 A
Max.oper.temp.
150 °C
Energy
6.2 J
Automotive
NO
Packaging
REEL
Power rating
0.02 W
Leadfree Defin.
10
Height
1.85 mm
Length
5.7 mm
Width
5 mm
Min.oper.temp.
-50 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?