Cart

ZV 6 M 1206 151 NI R1 HT

KEKO

ZV 1206 DC=8V CL=21V 0,5J
Supplier: KEKO Varicon
Matchcode: VC6V1206
Rutronik No.: WVDR2732
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
Topseller
In Stock
0.119 $
476.00 $

Prices

4,000 0.119 $
8,000 0.1171 $
12,000 0.1121 $

Parameter

Package
1206
U(AC)
6 V
U(CL)
21 V
U(DC)
8 V
Max.current
150 A
Max.oper.temp.
150 °C
Energy
0.5 J
Automotive
NO
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
10
Height
0.85 mm
Length
3.2 mm
Width
1.6 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?