Cart

ZV 50 K 1812 401 NI R1 HT

KEKO

ZV 1812 DC=65V CL=135V 4,8J
Supplier: KEKO Varicon
Matchcode: VC50V1812
Rutronik No.: WVDR2727
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL
Topseller
In Stock
0.3328 $
332.80 $

Prices

1,000 0.3328 $
2,000 0.3272 $
3,000 0.3217 $
4,000 0.3134 $
6,000 0.3051 $

Parameter

Package
1812
U(AC)
50 V
U(CL)
135 V
U(DC)
65 V
Max.current
400 A
Max.oper.temp.
150 °C
Energy
4.8 J
Automotive
NO
Packaging
REEL
Power rating
0.015 W
Leadfree Defin.
10
Height
1.85 mm
Length
4.7 mm
Width
3.2 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?