Cart

ZV 50 K 1210 251 NI R1

KEKO

ZV 1210 DC=65V CL=135V 1,7J
Supplier: KEKO Varicon
Matchcode: VC50V1210
Rutronik No.: WVDR2693
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL
Topseller
In Stock
0.216 $
432.00 $

Prices

2,000 0.216 $
12,000 0.1872 $

Parameter

Package
1210
U(AC)
50 V
U(CL)
135 V
U(DC)
65 V
Max.current
250 A
Energy
1.7 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.01 W
Leadfree Defin.
RoHS-conform
Height
1.75 mm
Length
3.2 mm
Width
2.5 mm
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?