Cart

ZV 35 K 10 B L1

KEKO

ZV 2220 DC=45V CL=90V 7,6J 1000
Supplier: KEKO Varicon
Matchcode: VR35V075,0
Rutronik No.: WVDR1902
Unit Pack: 1000
MOQ: 1000
package: 10mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0923 $
92.30 $

Prices

1,000 0.0923 $
3,000 0.0846 $
6,000 0.0831 $

Parameter

Diameter
7 mm
U(AC)
35 V
U(DC)
45 V
U(CL)
90 V
Power rating
0.01 W
Max.current
500 A
Energy
5.4 J
Packaging
BULK
Pitch
5 mm
Automotive
AEC-Q(200)
Wire length
25 mm
Package
10mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?