Cart

ZV 30 K 1210 301 NI R1 HT

KEKO

ZV 1210 DC=38V CL=80V 2,1J
Supplier: KEKO Varicon
Matchcode: VC30V1210
Rutronik No.: WVDR2734
Unit Pack: 2500
MOQ: 12500
package: 1210
Packaging: REEL
On request
0.1497 $
1,871.25 $

Parameter

Package
1210
U(AC)
30 V
U(CL)
80 V
U(DC)
38 V
Max.current
300 A
Max.oper.temp.
150 °C
Energy
2.1 J
Automotive
NO
Packaging
REEL
Power rating
0.01 W
Leadfree Defin.
10
Height
1.45 mm
Length
3.2 mm
Width
2.5 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?