Cart

ZV 30 K 0805 121 NI R1

KEKO

ZV 0805 DC=38V CL=77V 0,2J 120A
Supplier: KEKO Varicon
Matchcode: VC30V0805
Rutronik No.: WVDR2756
Unit Pack: 3500
MOQ: 14000
package: 0805
Packaging: REEL
On request
0.1248 $
1,747.20 $

Parameter

Package
0805
U(AC)
30 V
U(CL)
77 V
U(DC)
38 V
Max.current
120 A
Max.oper.temp.
125 °C
Energy
0.2 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.005 W
Leadfree Defin.
10
Height
1.1 mm
Length
2 mm
Width
1.25 mm
Min.oper.temp.
-55 °C
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?