Cart

ZV 25 K 1206 201 NI R1

KEKO

ZV 1206 DC=31V CL=65V 1J
Supplier: KEKO Varicon
Matchcode: VC25V1206
Rutronik No.: WVDR2684
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
Best Choice
In Stock
0.0912 $
228.00 $

Prices

2,500 0.0912 $
5,000 0.0905 $
7,500 0.0889 $
10,000 0.0843 $

Parameter

Package
1206
U(AC)
25 V
U(CL)
65 V
U(DC)
31 V
Max.current
200 A
Energy
1 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
10
Height
1.25 mm
Length
3.2 mm
Width
1.6 mm
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?