Cart

ZV 20 K 1206 201 NI R1

KEKO

ZV 1206 DC=26V CL=54V 0,8J
Supplier: KEKO Varicon
Matchcode: VC20V1206
Rutronik No.: WVDR2683
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
Topseller
In Stock
0.1104 $
441.60 $

Prices

4,000 0.1104 $
8,000 0.1095 $
12,000 0.1049 $

Parameter

Package
1206
U(AC)
20 V
U(CL)
54 V
U(DC)
26 V
Max.current
200 A
Energy
0.8 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
10
Height
1.25 mm
Length
3.2 mm
Width
1.6 mm
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?