Cart

ZV 2 M 1206 151 NI R1

KEKO

ZV 1206 DC=3V CL=10V 0,2J
Supplier: KEKO Varicon
Matchcode: VC2V1206
Rutronik No.: WVDR2696
Unit Pack: 4000
MOQ: 12000
package: 1206
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1244 $
1,492.80 $

Parameter

Package
1206
U(AC)
2 V
U(CL)
10 V
U(DC)
3 V
Max.current
150 A
Energy
0.2 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
RoHS-conform
Height
0.85 mm
Length
3.2 mm
Width
1.6 mm
Customs Tariff No.
85332100000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?