Cart

ZV 17 K 1206 201 NI R1 HT

KEKO

ZV 1206 DC=22V CL=44V 0,7J
Supplier: KEKO Varicon
Matchcode: VC17V1206
Rutronik No.: WVDR2739
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
Topseller
In Stock
0.1206 $
301.50 $

Prices

2,500 0.1206 $
5,000 0.1187 $
7,500 0.1167 $
10,000 0.111 $

Parameter

Package
1206
U(AC)
17 V
U(CL)
44 V
U(DC)
22 V
Max.current
200 A
Max.oper.temp.
150 °C
Energy
0.7 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
10
Height
1.25 mm
Length
3.2 mm
Width
1.6 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?