Cart

ZV 14 K 2220 122 NI R1

KEKO

ZV 2220 DC=18V CL=38V 6J
Supplier: KEKO Varicon
Matchcode: VC14V2220
Rutronik No.: WVDR2680
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL
Topseller
In Stock
0.4289 $
428.90 $

Prices

1,000 0.4289 $
2,000 0.4217 $
3,000 0.4146 $
4,000 0.4039 $
6,000 0.3931 $

Parameter

Package
2220
U(AC)
14 V
U(CL)
38 V
U(DC)
18 V
Max.current
1200 A
Energy
6 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.02 W
Leadfree Defin.
10
Height
1.25 mm
Length
5.7 mm
Width
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?