Cart

ZV 14 K 0603 300 NI R1 HT

KEKO

ZV 0603 DC=18V CL=40V 0,3J
Supplier: KEKO Varicon
Matchcode: VC14V0603
Rutronik No.: WVDR2740
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
Topseller
In Stock
0.0535 $
214.00 $

Prices

4,000 0.0535 $
8,000 0.0526 $
12,000 0.0504 $

Parameter

Package
0603
U(AC)
14 V
U(CL)
40 V
U(DC)
18 V
Max.current
30 A
Max.oper.temp.
150 °C
Energy
0.3 J
Automotive
NO
Packaging
REEL
Power rating
0.003 W
Leadfree Defin.
10
Height
0.95 mm
Length
1.6 mm
Width
0.8 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?