Cart

ZV 11 K 1812 801 N R1

KEKO

ZV 1812 DC=14V CL=33V 2J
Supplier: KEKO Varicon
Matchcode: VC11V1812
Rutronik No.: WVDR1708
Unit Pack: 1500
MOQ: 1500
package: 1812
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3833 $
574.95 $

Prices

1,500 0.3833 $
4,500 0.3513 $

Parameter

Package
1812
U(AC)
11 V
U(CL)
33 V
U(DC)
14 V
Max.current
800 A
Energy
2 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.015 W
Leadfree Defin.
RoHS-conform
Height
1.25 mm
Length
4.7 mm
Width
3.2 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?