Cart

PV 20 K 3225 R2

KEKO

PV 3225 DC=26V CL=65V 1,1J
Supplier: KEKO Varicon
Matchcode: VC20V3225
Rutronik No.: WVDR2770
Unit Pack: 1500
MOQ: 12000
package: 3225
Packaging: REEL
On request
0.21 $
2,520.00 $

Parameter

Package
3225
U(AC)
20 V
U(CL)
65 V
U(DC)
26 V
Max.current
100 A
Max.oper.temp.
85 °C
Energy
1.1 J
Automotive
NO
Packaging
REEL
Power rating
0.01 W
Leadfree Defin.
10
Height
3.4 mm
Length
8 mm
Width
6.3 mm
Min.oper.temp.
-40 °C
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?