Cart

DV 130 K 4032 R2

KEKO

DV 4032 DC=170V CL=340V 15J
Supplier: KEKO Varicon
Matchcode: VC130V4032
Rutronik No.: WVDR2564
Unit Pack: 2000
MOQ: 12000
package: 4032
Packaging: REEL
On request
0.3151 $
3,781.20 $

Parameter

Package
4032
U(AC)
130 V
U(CL)
340 V
U(DC)
170 V
Max.current
1200 A
Energy
15 J
Automotive
NO
Packaging
REEL
Power rating
0.25 W
Leadfree Defin.
10
Height
2 mm
Length
10 mm
Width
8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?