Cart

CV 320 K 20 R L1

KEKO

CV 22,5mm DC=420V CL=840V 388J
Supplier: KEKO Varicon
Matchcode: VR320V2010
Rutronik No.: WVDR1280
Unit Pack: 300
MOQ: 3000
package: 20mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7274 $
2,182.20 $

Parameter

Diameter
22 mm
U(AC)
320 V
U(DC)
420 V
U(CL)
840 V
Power rating
1 W
Energy
388 J
Packaging
REEL
Pitch
10 mm
Automotive
NO
Wire length
18 mm
Package
20mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?