Cart

CV+ 320 K 10 R L1

KEKO

CV 12,5mm DC=420V CL=840V 104J
Supplier: KEKO Varicon
Matchcode: VR320V10
Rutronik No.: WVDR2284
Unit Pack: 800
MOQ: 3200
package: 10mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.22 $
704.00 $

Prices

3,200 0.22 $
6,400 0.2017 $

Parameter

Diameter
12.5 mm
U(AC)
320 V
U(DC)
420 V
U(CL)
840 V
Power rating
0.4 W
Max.current
3500 A
Energy
104 J
Packaging
REEL
Pitch
7.5 mm
Automotive
NO
Wire length
25 mm
Package
10mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?