Cart

AV 14 K 1206 201 N R1

KEKO

AV 1206 DC=16V CL=40V 0,6J 200A
Supplier: KEKO Varicon
Matchcode: VC14V1206
Rutronik No.: WVDR1844
Unit Pack: 2500
MOQ: 2500
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1823 $
455.75 $

Prices

2,500 0.1823 $
7,500 0.1671 $

Parameter

Package
1206
U(AC)
14 V
U(CL)
40 V
U(DC)
16 V
Max.current
200 A
Energy
0.6 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
RoHS-conform
Height
1.2 mm
Length
3.2 mm
Width
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?