Cart

RC1/2 272 J TB

KAMAYA

RC1/2 2,7K 5% 0,5W 0411
Supplier: Kamaya Electric
Matchcode: CC04112,7K5%
Rutronik No.: WKM219
Unit Pack: 2000
MOQ: 6000
package: 0411
Packaging: AMMOPACK
On request
0.1437 $
862.20 $

Prices

6,000 0.1437 $
12,000 0.1417 $
18,000 0.1388 $

Parameter

Resistor value
2,7K Ω
Package
0411
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9.5 mm
Diameter
3.6 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?