Cart

RC1/2 103 J TB

KAMAYA

SC1/2 10K 5% 0,5W 0411
Supplier: Kamaya Electric
Matchcode: CC041110K5%
Rutronik No.: WKM227
Unit Pack: 2000
MOQ: 6000
package: 0411
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.086 $
516.00 $

Prices

6,000 0.086 $
20,000 0.0794 $

Parameter

Resistor value
10K Ω
Package
0411
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9.5 mm
Diameter
3.6 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?