JTD103F338FA26025NXXX
JTD103F338FA26025NXXX
Description:
JTD 1,6mm 10K 1% B=3380 1%
Supplier:
JOYIN
Matchcode:
NR10K
Rutronik No.:
WNTC2317
Unit Pack:
1
MOQ:
5000
package:
1,6mm
Packaging:
BULK
- Resistor value
- 10K Ω
- Res.tolerance
- 1 %
- B-value
- 3380 K
- B-value tol.
- 1 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 105 °C
- RoHS Status
- RoHS-conform
- Diameter
- 1.6 mm
- Packaging
- BULK
- Wire length
- 25 mm
- Automotive
- NO
- Package
- 1,6mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 26 weeks