Cart

JNR15S050M87YRW

JOYIN

NTC 15mm 5R 20% B=2580 10%
Supplier: Joyin
Matchcode: NR5R1520%
Rutronik No.: WNTC1552
Unit Pack: 750
MOQ: 750
package: 15mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.139 $
104.25 $

Prices

750 0.139 $
20,250 0.1274 $

Parameter

Resistor value
5 Ω
Res.tolerance
20 %
B-value
2850 K
B-value tol.
10 %
Max.current
6 A
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Leadfree Defin.
RoHS-conform
Diameter
17.5 mm
Packaging
REEL
Spec.features
INRUSH
Pitch
7.5 mm
Wire length
24 mm
Automotive
NO
Package
15mm
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?