Cart

JNR10S300L87YRW

JOYIN

NTC 10mm 30R 15% 2,1W B=3100
Supplier: Joyin
Matchcode: NR30R7,5
Rutronik No.: WNTC1625
Unit Pack: 750
MOQ: 3000
package: 10mm
Packaging: REEL
On request
0.0643 $
192.90 $

Prices

3,000 0.0643 $
9,000 0.0637 $

Parameter

Resistor value
30 Ω
Res.tolerance
15 %
B-value
3100 K
B-value tol.
10 %
Power rating
2.1 W
Max.current
2 A
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
10
Diameter
12 mm
Packaging
REEL
Pitch
7.5 mm
Wire length
25 mm
Automotive
NO
Package
10mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?