Cart

JNR08S150L65YU4

JOYIN

NTC 8mm 15R 15% B=2850 10%
Supplier: Joyin
Matchcode: NR15R0815%
Rutronik No.: WNTC1265
Unit Pack: 1000
MOQ: 1000
package: 8mm
Packaging: BULK
Soon available
0.0509 $
50.90 $

Prices

1,000 0.0509 $
2,000 0.0441 $
4,000 0.0436 $
10,000 0.0432 $

Parameter

Resistor value
15 Ω
Res.tolerance
15 %
B-value
2850 K
B-value tol.
10 %
Max.current
2 A
Leadfree Defin.
10
Diameter
10 mm
Packaging
BULK
Spec.features
INRUSH
Pitch
5 mm
Wire length
24 mm
Automotive
NO
Package
8mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?