E0154A261
JIANGXI XI
E0154A261
Description:
LCD pass M E0154A261 epaper
Supplier:
JIANGXI XI
Matchcode:
E0154A261
Rutronik No.:
DISPL6195
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Outline Dim.
- 37.32x31.8 mm
- Viewing Area
- 27.0x27.0 mm
- Resolution
- 200x200
- Technology
- e-paper
- Module Type
- epaper/COG
- Display mode
- B/W refl.
- Viewing angle
- >2°
- Operating temp.
- 0°C - +50 °C
- Backlight
- No
- Connection
- FPC+PI
- Features
- DPI:188
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks