Cart

VCR107M050S0ANG03L

JAMICON VCR107M050S0ANG03L

image shown is a representation only

JAMICON

CR 100uF 50V 20% 8x10
Supplier: Jamicon Electronics
Matchcode: CR100U50V
Rutronik No.: KEL21224
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.0858 $
686.40 $

Prices

8,000 0.0858 $
16,000 0.0852 $
24,000 0.0838 $
32,000 0.0832 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
310 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x10,2 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?