Cart

TXP470M2VK25M-E

JAMICON TXP470M2VK25M-E

image shown is a representation only

JAMICON

TX 47uF 350V 20% 16x25/7,5
Supplier: Jamicon Electronics
Matchcode: PSRX47U350V7,5
Rutronik No.: KEL18113
Unit Pack: 300
MOQ: 300
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3978 $
119.34 $

Prices

300 0.3978 $
600 0.382 $
1,200 0.3611 $
2,100 0.3305 $

Parameter

C(N)
47 µF
V(N)
350 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
1000 mOhm
I(100kHz/105°C)
560 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?