Cart

TKR222M1HK35M

JAMICON TKR222M1HK35M

image shown is a representation only

JAMICON

TK 2200uF 50V 20% 16x35/7,5
Supplier: Jamicon Electronics
Matchcode: HFR2200U50V7,5
Rutronik No.: KEL11958
Unit Pack: 50
MOQ: 1200
Packaging: BULK
On request
0.3092 $
371.04 $
Article with this quantity is not orderable.

Parameter

C(N)
2200 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
16x35 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?