Cart

TKP332M1HL35M

JAMICON TKP332M1HL35M

image shown is a representation only

JAMICON

TK 3300uF 50V 20% 18x35/7,5
Supplier: Jamicon Electronics
Matchcode: HFR3300U50V7,5
Rutronik No.: KEL14002
Unit Pack: 240
MOQ: 240
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.5222 $
125.33 $

Prices

240 0.5222 $
720 0.5021 $
1,200 0.474 $
2,160 0.4338 $
Article with this quantity is not orderable.

Parameter

C(N)
3300 µF
V(N)
50 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
18x35 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?