Cart

TKP330M2EI20MF9

JAMICON TKP330M2EI20MF9

image shown is a representation only

JAMICON

TK 33uF 250V 20% 12x20/5,0
Supplier: Jamicon Electronics
Matchcode: HFR33U250V5,0
Rutronik No.: KEL15362
Unit Pack: 400
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1422 $
284.40 $

Prices

2,000 0.1422 $
6,000 0.1365 $
10,000 0.1308 $

Parameter

C(N)
33 µF
V(N)
250 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
12,5X20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?