Cart

TKP2R2M2AD11M

JAMICON TKP2R2M2AD11M

image shown is a representation only

JAMICON

TK 2,2uF 100V 20% 5x11/5,0
Supplier: Jamicon Electronics
Matchcode: HFR2,2U100V5,0
Rutronik No.: KEL16447
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.0126 $
25.20 $

Prices

2,000 0.0126 $
4,000 0.0121 $
10,000 0.0116 $
26,000 0.0112 $

Parameter

C(N)
2.2 µF
V(N)
100 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?