Cart

TKP010M2WF11M

JAMICON TKP010M2WF11M

image shown is a representation only

JAMICON

TK 1uF 450V 20% 8x11/5,0
Supplier: Jamicon Electronics
Matchcode: HFR1U450V5,0
Rutronik No.: KEL20768
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0455 $
455.00 $

Prices

10,000 0.0455 $
25,000 0.0436 $
Article with this quantity is not orderable.

Parameter

C(N)
1 µF
V(N)
450 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
32.4 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11 mm
Reel step
12.7 mm
Formed leads
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?