Cart

TKP010M1HD11M

JAMICON TKP010M1HD11M

image shown is a representation only

JAMICON

TK 1uF 50V 20% 5x11/5,0
Supplier: Jamicon Electronics
Matchcode: HFR1U50V5,0
Rutronik No.: KEL16234
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
In Stock
0.0118 $
23.60 $

Prices

2,000 0.0118 $
4,000 0.01 $
10,000 0.0109 $
26,000 0.0104 $

Parameter

C(N)
1 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?