Cart

THR680M2GL25RTU

JAMICON THR680M2GL25RTU

image shown is a representation only

JAMICON

TH 68uF 400V 20% 18x25/7,5
Supplier: Jamicon Electronics
Matchcode: PSRX68U400V7,5
Rutronik No.: KEL19773
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
67.50 $

Prices

50 1.35 $
500 1.25 $
1,000 1.20 $

Parameter

C(N)
68 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
960 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
18x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?