Cart

THC101M2GL32MCK

JAMICON THC101M2GL32MCK

image shown is a representation only

JAMICON

TH 100uF 400V 20% 18x32/7,5 C3,
Supplier: Jamicon Electronics
Matchcode: PSRX100U400V7,5
Rutronik No.: KEL14957
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.9942 $
248.55 $

Prices

250 0.9942 $
500 0.9177 $
2,000 0.8413 $

Parameter

C(N)
100 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x32 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
380 mOhm
I(100kHz/105°C)
1280 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
18x32 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?