Cart

TBP330M1HE11ME2

JAMICON TBP330M1HE11ME2

image shown is a representation only

JAMICON

TB 33uF 50V 20% 6x11/2,5
Supplier: Jamicon Electronics
Matchcode: PSRX33U50V2,5
Rutronik No.: KEL18279
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0242 $
242.00 $

Prices

10,000 0.0242 $
30,000 0.0235 $
Article with this quantity is not orderable.

Parameter

C(N)
33 µF
V(N)
50 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
564 mOhm
I(100kHz/105°C)
200 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?