Cart

LPW151M2GP25M

JAMICON LPW151M2GP25M

image shown is a representation only

JAMICON

LP 150uF 400V 20% 30x25/10,0
Supplier: Jamicon Electronics
Matchcode: TR150U400V10,0
Rutronik No.: KEL15627
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
0.9125 $
456.25 $

Prices

500 0.9125 $
1,000 0.8874 $
Article with this quantity is not orderable.

Parameter

C(N)
150 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
30x25 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6.3 mm
Con. design
NA
Supp. case size
30x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?