Cart

KA1238H1S1N

JAMICON KA1238H1S1N

image shown is a representation only

JAMICON

120x120x38 115V 109CFM 45dB
Supplier: Jamicon Electronics
Matchcode: FAN120X38AC115V
Rutronik No.: FAN3332
Unit Pack: 1
MOQ: 500
package: 40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.04 $
2,020.00 $

Prices

500 4.04 $
600 3.97 $

Parameter

Length
120 mm
Width
120 mm
Depth
38 mm
Voltage
115 V
Airflow/CFM
109 CFM
Airflow m³/h
185.18 m³/h
Bearing
SLEEVE
Noise
45 dB
Rated Speed
2900 RPM
Power Consumpt.
18 W
Pressure range
0.285 inch/H²O
Temperature
-10/+60 °C
DC/AC
AC
Typ
KA1238H
Approvals
UL/CUL/CE
Package
40
Weight
520 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?