Cart

JTX336M250S1GZH30L

JAMICON JTX336M250S1GZH30L

image shown is a representation only

JAMICON

TX 33uF 250V 20% 10x30/5,0
Supplier: Jamicon Electronics
Matchcode: PSRX33U250V5,0
Rutronik No.: KEL21206
Unit Pack: 700
MOQ: 4200
Packaging: BULK
On request
0.1513 $
635.46 $

Prices

4,200 0.1513 $
8,400 0.1498 $

Parameter

C(N)
33 µF
V(N)
250 V
Style
RADIAL
Rutronik size
10x30 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
1330 mOhm
I(100kHz/105°C)
490 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?