Cart

JTK477M063M6GMK21L

JAMICON JTK477M063M6GMK21L

image shown is a representation only

JAMICON

TK 470uF 63V 20% 13x21/5,0
Supplier: Jamicon Electronics
Matchcode: HFR470U63V5,0
Rutronik No.: KEL21305
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
Soon available
0.1593 $
79.65 $

Prices

500 0.1593 $
1,000 0.152 $
2,000 0.1446 $
4,000 0.1336 $
8,000 0.1299 $

Parameter

C(N)
470 µF
V(N)
63 V
Style
RADIAL
Rutronik size
13x21 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
12,5x21 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?