Cart

JTK227M025S1GMG11L

JAMICON JTK227M025S1GMG11L

image shown is a representation only

JAMICON

TK 220uF 25V 20% 8x11/5,0
Supplier: Jamicon Electronics
Matchcode: HFR220U25V5,0
Rutronik No.: KEL21197
Unit Pack: 500
MOQ: 15000
Packaging: BULK
On request
0.0297 $
445.50 $

Parameter

C(N)
220 µF
V(N)
25 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
270 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?