- Home
- Electrolytic Capacitors
- Jamicon Electronics Electrolytic Capacitors
image shown is a representation only

TK 22uF 50V 20% 5x11/5,0
Supplier:
Jamicon Electronics
Matchcode:
HFR22U50V5,0
Rutronik No.:
KEL21255
Unit Pack: 2600
MOQ: 13000
Packaging: AMMOPACK
- C(N)
-
22 µF
- V(N)
-
50 V
- Style
-
RADIAL
- Rutronik size
-
5x11 mm
- Pitch
-
5 mm
- Permiss.Ta max
-
105 °C
- Lifetime @Tamax
-
2000 h
- I(100kHz/105°C)
-
98 mA
- Packaging
-
AMMOPACK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-55 °C
- Con. design
-
NA
- Supp. case size
-
5x11 mm
- Formed leads
-
NO
- Purpose of use
-
NA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Formed pad
-
FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SH 22uF 50V 20% 5x11/2,5 HARD
Packaging:
AMMOPACK
TK 22uF 63V 20% 5x11/5,0
Packaging:
AMMOPACK
RD 22uF 250V 20% 10x16/5,0
Packaging:
AMMOPACK
RD 22uF 63V 20% 5x11/5,0
Packaging:
AMMOPACK
RD 22uF 50V 20% 5x11/2,5
Packaging:
AMMOPACK
TK 22uF 400V 20% 12x25/5,0
Packaging:
AMMOPACK
PX 22uF 400V 20% 12x20/5,0
Packaging:
AMMOPACK
Best Choice
PX 22uF 200V 20% 10x16/5,0
Packaging:
AMMOPACK
TK 22uF 63V 20% 5x11/2,0
Packaging:
AMMOPACK
TK 22uF 400V 20% 12x25/5,0
Packaging:
AMMOPACK
Best Choice
Previous
Next