Cart

JTK107M010T4AMC11L

JAMICON JTK107M010T4AMC11L

image shown is a representation only

JAMICON

TK 100uF 10V 20% 5x11/2,5
Supplier: Jamicon Electronics
Matchcode: HFR100U10V2,5
Rutronik No.: KEL21253
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0139 $
139.00 $

Prices

10,000 0.0139 $
26,000 0.0133 $

Parameter

C(N)
100 µF
V(N)
10 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
144 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
FORMED
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?