Cart

JF1225B1UR001-065R

JAMICON JF1225B1UR001-065R

image shown is a representation only

JAMICON

120X25MM12V89.87CFM42.8dB2BALL
Supplier: Jamicon Electronics
Matchcode: JF1225B1UR001065R
Rutronik No.: FAN4055
Unit Pack: 60
MOQ: 3000
Packaging: BOX
On request
7.12 $
21,360.00 $

120X25MM12V89.87CFM42.8dB2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.


All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
120 mm
Voltage
12 V
Airflow m³/h
169.85 m³/h
Bearing
2BALL
Depth
25 mm
Noise
45.7 dB
Rated Speed
3000 RPM
Power Consumpt.
6.00 W
Width
120 mm
Airflow/CFM
100.50 CFM
Pressure range
0.269 inch/H²O
Approvals
UL/CUL/TUV
Typ
JF1225B1
Temperature
-10/+70 °C
Weight
205 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?