Cart

JF0925B2UR00C-065R

JAMICON JF0925B2UR00C-065R

image shown is a representation only

JAMICON

92X92X25 24V67.65CFM41.9dB2BALL
Supplier: Jamicon Electronics
Matchcode: JF0925B2UR00C065R
Rutronik No.: FAN4078
Unit Pack: 180
MOQ: 2700
Packaging: BOX
On request
4.24 $
11,448.00 $

92X92X25 24V67.65CFM41.9dB2BALL Description


Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.



All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
92 mm
Voltage
24 V
Airflow m³/h
114.93 m³/h
Bearing
2BALL
Depth
25 mm
Noise
41.9 dB
Rated Speed
3500 RPM
Power Consumpt.
5.52 W
Width
92 mm
Airflow/CFM
67.65 CFM
Pressure range
0.204 inch/H²O
Approvals
UL/CUL/CE
Typ
JF0925B2
Temperature
-10/+70 °C
Weight
81 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925300
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?