Cart

JF0925B1LR00E-065R

JAMICON JF0925B1LR00E-065R

image shown is a representation only

JAMICON

92X92X25 12V38.64CFM27.6dB2BALL
Supplier: Jamicon Electronics
Matchcode: JF0925B1LR00E065R
Rutronik No.: FAN4079
Unit Pack: 180
MOQ: 960
Packaging: BOX
On request
5.10 $
5,508.00 $

92X92X25 12V38.64CFM27.6dB2BALL Description


Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.



All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
92 mm
Voltage
12 V
Airflow m³/h
65.647 m³/h
Bearing
2BALL
Depth
25 mm
Noise
27.6 dB
Rated Speed
2100 RPM
Power Consumpt.
1.56 W
Width
92 mm
Airflow/CFM
38.64 CFM
Pressure range
0.08 inch/H²O
Approvals
UL/CUL/CE
Typ
JF0925B1
Temperature
-10/+70 °C
Weight
85 g
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?